Essentra TCBN-T2-M3-6-53 technical specifications.
| Length | 2.461inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.125inch |
| Package Quantity | 5000 |
| Series | TCBN |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBN-T2-M3-6-53 to view detailed technical specifications.
No datasheet is available for this part.