Essentra TCBS-16-01 technical specifications.
| Color | Clear |
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 1.402inch |
| Material | Nylon, Plastic |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, TCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBS-16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
