Essentra TEHCBS-12-01 technical specifications.
| Body Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 1.35inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.118inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | Richco, TEHCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TEHCBS-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.