Essentra TEHCBS-5-01 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Series | Richco, TEHCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TEHCBS-5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.