Essentra TFCCA-50-01 technical specifications.
| Color | Natural |
| Depth | 15.7mm |
| Diameter | 64.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.54inch |
| Lead Free | Lead Free |
| Length | 3.04inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 2.01mm |
| Series | Richco |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TFCCA-50-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.