Essentra TLHE-1-750-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.772inch |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | Richco, TWIST-LOK |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra TLHE-1-750-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.