Datasheets.com
Datasheets.com
Essentra

TN10-40-1/420-1

RND STNDFF 1/4-20 NYLON 2-1/2

Quick Jump:

Technical Specifications

Essentra TN10-40-1/420-1 technical specifications.

General

Color
Natural
Gender
Female, Female
Length
2.5inch
Material
Brass, Nylon
Outside Diameter
0.625inch
Package Quantity
100
Series
TNSP
Threaded/Unthreaded
Threaded

Compliance

RoHS
Compliant

Datasheet

Essentra TN10-40-1/420-1 Datasheet

Download the complete datasheet for Essentra TN10-40-1/420-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.