Essentra TNM12-30-103-1 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 4.055inch |
| Material | Brass, Nylon |
| Outside Diameter | 1.181inch |
| Package Quantity | 1000 |
| Series | TNSP-MX |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra TNM12-30-103-1 to view detailed technical specifications.
No datasheet is available for this part.