Essentra TOBS-18-01 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Base, Adhesive, Snap in |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Essentra TOBS-18-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.