Essentra TPCE5-51-10M-19 technical specifications.
| Color | Natural |
| Diameter | 0.2inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Series | TPCE-5 |
| RoHS | Compliant |
Download the complete datasheet for Essentra TPCE5-51-10M-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.