
Essentra TR-2 technical specifications.
| Color | Black |
| Head Height | 0.098inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 1000 |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra TR-2 to view detailed technical specifications.
No datasheet is available for this part.
