Essentra UCG-6BK technical specifications.
| Color | Black |
| Height | 1.57inch |
| Length | 5.394inch |
| Material | Polyethylene |
| Mount | Cable |
| Packaging | Bulk |
| Series | Richco |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra UCG-6BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.