Essentra UMB-1A-RT technical specifications.
| Color | Black |
| Length | 1.57inch |
| Material | Rubber |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra UMB-1A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.