This clamp mount steel fastener from Essentra is a black, lead-free component with a diameter of 7.6mm and a length of 1.34inch. It is available in quantities of 1000 in bulk packaging. The fastener is made of steel and is suitable for clamp mounting.
Essentra VCC-83534 technical specifications.
| Color | Black |
| Diameter | 7.6mm |
| Lead Free | Lead Free |
| Length | 1.34inch |
| Material | Steel |
| Mount | Clamp |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra VCC-83534 to view detailed technical specifications.
No datasheet is available for this part.