Essentra VCC-83535 technical specifications.
| Color | Black, Grey, Natural |
| Diameter | 7.9mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra VCC-83535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
