This Richco clamp mount is constructed from lead-free steel with a black finish. It has a diameter of 16.9mm and a length of 2.52inch. The mount is designed for clamp mounting and is packaged in bulk.
Essentra VCC-83664 technical specifications.
| Color | Black |
| Diameter | 16.9mm |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra VCC-83664 to view detailed technical specifications.
No datasheet is available for this part.