Essentra VCC-84576 technical specifications.
| Color | Black, Natural |
| Diameter | 20.7mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Material | Steel |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra VCC-84576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.