Essentra VCC-84584 technical specifications.
| Color | Black |
| Diameter | 22.9mm |
| Lead Free | Lead Free |
| Length | 3.31inch |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra VCC-84584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.