Essentra VG-1 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Head Diameter | 0.38inch |
| Head Height | 0.087inch |
| Height | 5.9mm |
| Inside Diameter | 4mm |
| Lead Free | Lead Free |
| Material | Rubber, NEOPRENE |
| Mount | Screw |
| Outside Diameter | 9.7mm |
| Package Quantity | 1000 |
| Series | Richco |
| Thickness | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra VG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.