Essentra VG-2 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Head Diameter | 0.565inch |
| Head Height | 0.031inch |
| Height | 8.2mm |
| Inside Diameter | 4.8mm |
| Lead Free | Lead Free |
| Material | Rubber, NEOPRENE |
| Mount | Screw |
| Outside Diameter | 14.4mm |
| Package Quantity | 1000 |
| Series | Richco |
| Thickness | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra VG-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.