Essentra VGS-3 technical specifications.
| Head Diameter | 0.218inch |
| Head Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.49inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1000 |
| Plating | Zinc |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra VGS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.