Essentra VM-1008 technical specifications.
| Package/Case | Molded |
| Color | Black, Silver |
| Diameter | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.97inch |
| Inside Diameter | 19mm |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra VM-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
