Essentra VM-1024 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 38.1mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra VM-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.