Essentra WCC1-2-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra WCC1-2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.