Essentra WIT-18R-MIL-M technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WIT-18 |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-18R-MIL-M to view detailed technical specifications.
No datasheet is available for this part.