Essentra WIT-18R1A-4-01 technical specifications.
| Bundle Diameter | 0.75inch |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.377foot |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 1000 |
| Series | Richco, Wrap-It |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-18R1A-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.