Essentra WIT-50R-HT-M technical specifications.
| Bundle Diameter | 2inch |
| Color | Natural |
| Features | High Temperature |
| Length | 0.667foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | WIT-HT |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-50R-HT-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.