
Essentra WIT-50RLA-M technical specifications.
| Bundle Diameter | 2inch |
| Color | Natural, Black |
| Lead Free | Lead Free |
| Length | 0.739foot |
| Material | Nylon, Polyamide, PA46 |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | Richco, WIT-50RLA |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-50RLA-M to view detailed technical specifications.
No datasheet is available for this part.