Essentra WIT-50SA-1-01 technical specifications.
| Bundle Diameter | 0.91inch |
| Color | Natural |
| Length | 0.436foot |
| Material | Nylon, Polyamide, PA66 |
| Series | Richco, WIT-RA/SA |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-50SA-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.