Essentra WITA-175L-Q technical specifications.
| Bundle Diameter | 10.91inch |
| Color | Natural |
| Length | 3foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Series | WITA |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITA-175L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.