Essentra WITA-175R-L technical specifications.
| Bundle Diameter | 7.02inch |
| Color | Natural |
| Length | 2foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITA-175R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.