Essentra WITA-18R-M technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra WITA-18R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.