Essentra WITA-18SF-M technical specifications.
| Bundle Diameter | 0.87inch |
| Color | Natural, White |
| Length | 0.321foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra WITA-18SF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.