Essentra WITA-40R-HS-M technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | Richco, WITA |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITA-40R-HS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.