Essentra WITA-50RLDH-M technical specifications.
| Color | Natural |
| Length | 0.738foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA-DH |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITA-50RLDH-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.