Essentra WITA-F1-18R-M technical specifications.
| Bundle Diameter | 0.87inch |
| Color | Natural |
| Length | 0.328foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA-F |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra WITA-F1-18R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.