Essentra WITBH-50R-HS technical specifications.
| Bundle Diameter | 1.75inch |
| Color | Black |
| Length | 0.653foot |
| Material | Nylon, Polyamide, PA66 |
| Series | Richco, WITBH |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITBH-50R-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.