Essentra WITRT-0550-UV-M technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Black |
| Length | 0.458foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WIT-RT |
| Width | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITRT-0550-UV-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.