Essentra WS-A-2-1-01 technical specifications.
| Package/Case | 062 |
| Color | Natural |
| Diameter | 11.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.52inch |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 0.125inch |
| Series | Richco |
| Width | 0.219inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS-A-2-1-01 to view detailed technical specifications.
No datasheet is available for this part.