Essentra WS-SE-B-1-01A technical specifications.
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 9.53 |
| Product Height (mm) | 11.43 |
| Type | Saddle |
| Color | Natural |
| Body Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra WS-SE-B-1-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.