Essentra WS-SE3-1-01 technical specifications.
| Color | Natural, White |
| Flammability Rating | UL94 V-2 |
| Height | 0.22inch |
| Length | 0.708inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 2.59mm |
| Series | Richco |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS-SE3-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
