Essentra WS-SH-4-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 1.98mm |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS-SH-4-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.