Essentra WS-SR-1-01 technical specifications.
| Color | Natural |
| Diameter | 11.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Packaging | Bulk |
| Panel Thickness | 5.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS-SR-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
