Essentra WS0730A technical specifications.
| Inside Diameter | 0.171inch |
| Material | Nylon |
| Outside Diameter | 0.39inch |
| Package Quantity | 1000 |
| Series | WS |
| Thickness | 0.399inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS0730A to view detailed technical specifications.
No datasheet is available for this part.