Essentra WS1920A technical specifications.
| Inside Diameter | 0.874inch |
| Material | Nylon |
| Outside Diameter | 1.13inch |
| Package Quantity | 500 |
| Series | WS |
| Thickness | 0.752inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS1920A to view detailed technical specifications.
No datasheet is available for this part.