Essentra WSBH-3-01 technical specifications.
| Color | Natural |
| Diameter | 11.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.07inch |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Reach SVHC Compliant | No |
| Series | Richco |
| Size | 20.1mm |
| Width | 0.219inch |
| Wire/Cable Diameter | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra WSBH-3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.