Essentra WSLT-01-2-01 technical specifications.
| Color | Natural |
| Diameter | 10.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.57inch |
| Lead Free | Lead Free |
| Length | 0.66inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WSLT-01-2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
