Essentra WSLT-02-1-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Series | Richco |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WSLT-02-1-19 to view detailed technical specifications.
No datasheet is available for this part.