Essentra WSLT-T-01A-19 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.66inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra WSLT-T-01A-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.