Essentra WSTL-SME-165-01 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Push In |
| Packaging | Bulk |
| Panel Thickness | 1.52mm |
| Series | TWIST-LOK |
| RoHS | Compliant |
Download the complete datasheet for Essentra WSTL-SME-165-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.